CD4066BNS

Texas Instruments
595-CD4066BNS
CD4066BNS

Mfr.:

Description:
Analogue Switch ICs 10-pA on-state leakage current, 20-V, 1:1 (SPST), 4-channel analog switch 14-SO

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOIC-14
4 Channel
4 x SPST
320 Ohms
3 V
18 V
30 ns
30 ns
- 55 C
+ 125 C
CD4066B
Tube
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 50
Subcategory: Switch ICs
Supply Current - Max: 150 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 3.4 mA
Unit Weight: 224,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 567

Stock:
567 Can Dispatch Immediately
Quantities greater than 567 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,834 € 0,83 €
0,602 € 6,02 €
0,507 € 25,35 €
0,478 € 47,80 €
0,447 € 111,75 €
0,428 € 214,00 €
0,418 € 1.045,00 €
0,412 € 2.060,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,83 €
Min:
1

Similar Product

Texas Instruments CD4066BNSR
Texas Instruments
Analogue Switch ICs Quad