CD4063BM

Texas Instruments
595-CD4063BM
CD4063BM

Mfr.:

Description:
Logic Comparators 4-Bit Magnitude Comparators

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Comparators
RoHS:  
Magnitude
4 bit
A < B, A = B, A > B
Active High
SOIC-Narrow-16
140 ns, 175 ns
3 V
18 V
100 uA
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
High Level Output Current: - 6.8 mA
Low Level Output Current: 6.8 mA
Product: Digital Comparators
Product Type: Logic Comparators
Series: CD4063B
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.163

Stock:
2.163 Can Dispatch Immediately
Quantities greater than 2163 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,886 € 0,89 €
0,641 € 6,41 €
0,552 € 13,80 €
0,502 € 60,24 €
0,483 € 483,00 €
0,469 € 1.181,88 €
0,454 € 2.270,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,51 €
Min:
1