CD4063BM96E4

Texas Instruments
595-CD4063BM96E4
CD4063BM96E4

Mfr.:

Description:
Logic Comparators 4-Bit Magnitude Comp arators ALT 595-CD4 ALT 595-CD4063BM96

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Comparators
RoHS:  
4 bit
A < B, A = B, A > B
Active High
SOIC-Narrow-16
1250 ns, 500 ns, 350 ns
3 V
18 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: 4.2 mA
Low Level Output Current: 4.2 mA
Product: Digital Comparators
Product Type: Logic Comparators
Series: CD4063B
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,533 € 0,53 €
0,373 € 3,73 €
0,333 € 8,33 €
0,29 € 29,00 €
0,268 € 67,00 €
0,256 € 128,00 €
0,246 € 246,00 €
Full Reel (Order in multiples of 2500)
0,233 € 582,50 €
0,226 € 1.130,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments CD4063BM96
Texas Instruments
Logic Comparators 4-Bit Magnitude Comp arators A 595-CD406 A 595-CD4063BM