CD4060BM96

Texas Instruments
595-CD4060BM96
CD4060BM96

Mfr.:

Description:
Counter ICs CMOS 14-St Ripple- C arry Binary A 595-C A 595-CD4060BM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
SOIC-16
Binary
CD4000
10 bit
Up
3 V to 18 V
- 55 C
+ 125 C
CD4060B
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 2500
Subcategory: Counter ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 49

Stock:
49
Can Dispatch Immediately
On Order:
20.000
Expected 8/27/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,49 € 0,49 €
0,347 € 3,47 €
0,311 € 7,78 €
0,271 € 27,10 €
0,252 € 63,00 €
0,241 € 120,50 €
0,235 € 235,00 €
Full Reel (Order in multiples of 2500)
0,22 € 550,00 €
0,214 € 1.070,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,16 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,16 €
Min:
1

Similar Product

Texas Instruments CD4060BM
Texas Instruments
Counter ICs CMOS 14-St Ripple- C arry Binary A 595-C A 595-CD4060BMT