CD4054BM

Texas Instruments
595-CD4054BM
CD4054BM

Mfr.:

Description:
LCD Drivers CMOS 4-Seg Liquid Crystal Display

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LCD Drivers
RoHS:  
1 Digit
4 Segment
8 MHz
SOIC-Narrow-16
10 V
10 V
100 uA
500 mW (1/2 W)
CD4054B
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Product: CMOS LCD Drivers
Product Type: LCD Drivers
Factory Pack Quantity: 40
Subcategory: Driver ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 793

Stock:
793 Can Dispatch Immediately
Quantities greater than 793 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,92 € 0,92 €
0,66 € 6,60 €
0,569 € 14,23 €
0,518 € 62,16 €
0,488 € 136,64 €
0,47 € 244,40 €
0,454 € 454,00 €
0,445 € 1.121,40 €
0,439 € 2.195,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,48 €
Min:
1