CD4050BPWR

Texas Instruments
595-CD4050BPWR
CD4050BPWR

Mfr.:

Description:
Buffers & Line Drivers CMOS Hex Non-Invert Buffer/Conv A 595-CD A 595-CD4050BPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
4000
6 Input
6 Output
Non-Inverting
TSSOP-16
- 5.2 mA
25 mA
40 nA
- 500 mV
20 V
60 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 6 Channel
Output Type: CMOS
Product Type: Buffers & Line Drivers
Propagation Delay Time: 140 ns at 5 V, 80 ns at 10 V, 60 ns at 15 V
Series: CD4050B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1.582

Stock:
1.582
Can Dispatch Immediately
On Order:
2.000
Expected 9/22/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,559 € 0,56 €
0,398 € 3,98 €
0,358 € 8,95 €
0,312 € 31,20 €
0,291 € 72,75 €
0,278 € 139,00 €
0,273 € 273,00 €
Full Reel (Order in multiples of 2000)
0,258 € 516,00 €
0,25 € 1.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.