CD4044BDW

Texas Instruments
595-CD4044BDW
CD4044BDW

Mfr.:

Description:
Latches CMOS Quad NAND R/S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
CMOS
4000
1 Circuit
4 Line
SOIC-16
Non-Inverting
300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V
20 uA
32 mA
- 4.2 mA
3 V
18 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Input Lines: 8 Line
Product Type: Latches
Series: CD4044B
Factory Pack Quantity: 40
Subcategory: Logic ICs
Supply Current - Max: 40 nA
Unit Weight: 420,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.133

Stock:
2.133 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,09 € 1,09 €
0,794 € 7,94 €
0,687 € 17,18 €
0,627 € 75,24 €
0,593 € 166,04 €
0,572 € 297,44 €
0,526 € 526,00 €
0,52 € 2.600,00 €