CD4041UBPW

Texas Instruments
595-CD4041UBPW
CD4041UBPW

Mfr.:

Description:
Buffers & Line Drivers Quad True Complement

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
4000
4 Input
8 Output
Inverting, Non-Inverting
TSSOP-14
- 24 mA
24 mA
40 nA
3 V
18 V
60 uA
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 4 Channel
Output Type: CMOS
Pd - Power Dissipation: 100 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 120 ns at 5 V, 70 ns at 10 V, 50 ns at 15 V
Series: CD4041UB
Factory Pack Quantity: 90
Subcategory: Logic ICs
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 377

Stock:
377 Can Dispatch Immediately
Quantities greater than 377 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,36 € 1,36 €
0,998 € 9,98 €
0,903 € 22,58 €
0,798 € 71,82 €
0,749 € 202,23 €
0,72 € 388,80 €
0,711 € 767,88 €
0,667 € 1.440,72 €
0,652 € 3.520,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,43 €
Min:
1