CD4029BE

Texas Instruments
595-CD4029BE
CD4029BE

Mfr.:

Description:
Counter ICs Preset UpDn Binary

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
Through Hole
PDIP-16
Binary, Decade
CD4000
4 bit
Synchronous
Up/Down
3 V to 18 V
- 55 C
+ 125 C
CD4029B
Tube
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 25
Subcategory: Counter ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2.134

Stock:
2.134
Can Dispatch Immediately
On Order:
2.000
Expected 11/9/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,31 € 1,31 €
0,955 € 9,55 €
0,869 € 21,73 €
0,773 € 77,30 €
0,726 € 181,50 €
0,697 € 348,50 €
0,689 € 689,00 €
0,645 € 1.612,50 €
0,631 € 3.155,00 €