CD4028BNSR

Texas Instruments
595-CD4028BNSR
CD4028BNSR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers BCD-to-Decimal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
4000
4 Input
10 Output
SOIC-16
160 ns
3 V
18 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Decoder
Number of Circuits: 8 Circuit
Pd - Power Dissipation: 950 mW
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD4028B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 220

Stock:
220
Can Dispatch Immediately
On Order:
2.000
Expected 8/7/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,731 € 0,73 €
0,525 € 5,25 €
0,474 € 11,85 €
0,416 € 41,60 €
0,389 € 97,25 €
0,372 € 186,00 €
0,37 € 370,00 €
Full Reel (Order in multiples of 2000)
0,346 € 692,00 €
0,337 € 1.348,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.