CD4028BE

Texas Instruments
595-CD4028BE
CD4028BE

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers BCD-to-Decimal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
4000
4 Input
10 Output
PDIP-16
160 ns
3 V
18 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Logic Type: Decoder
Number of Circuits: 8 Circuit
Pd - Power Dissipation: 275 mW
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD4028B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1.326

Stock:
1.326 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,946 € 0,95 €
0,683 € 6,83 €
0,616 € 15,40 €
0,543 € 54,30 €
0,507 € 126,75 €
0,487 € 243,50 €
0,471 € 471,00 €
0,44 € 1.100,00 €
0,431 € 2.155,00 €