CD4024BPWR

Texas Instruments
595-CD4024BPWR
CD4024BPWR

Mfr.:

Description:
Counter ICs 7-Bit Ripple-Carry A 595-CD4024BPW A 595 A 595-CD4024BPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
TSSOP-14
Binary
CD4000
12 bit
3 V to 18 V
- 55 C
+ 125 C
CD4024B
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 2000
Subcategory: Counter ICs
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 29.977

Stock:
29.977 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,679 € 0,68 €
0,485 € 4,85 €
0,436 € 10,90 €
0,383 € 38,30 €
0,357 € 89,25 €
0,341 € 170,50 €
0,339 € 339,00 €
Full Reel (Order in multiples of 2000)
0,306 € 612,00 €
0,30 € 1.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,99 €
Min:
1

Similar Product

Texas Instruments CD4024BPW
Texas Instruments
Counter ICs CMOS 7-St Ripple- Carry Binary
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.