CD4022BPW

Texas Instruments
595-CD4022BPW
CD4022BPW

Mfr.:

Description:
Counter ICs CMOS Octal Counter

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
TSSOP-16
Decade
CD4000
10 bit
Up
3 V to 18 V
- 55 C
+ 125 C
CD4022B
Tube
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 90
Subcategory: Counter ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.756

Stock:
1.756 Can Dispatch Immediately
Quantities greater than 1756 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,886 € 0,89 €
0,641 € 6,41 €
0,515 € 12,88 €
0,488 € 43,92 €
0,475 € 128,25 €
0,474 € 255,96 €
0,458 € 494,64 €
0,439 € 1.106,28 €
0,427 € 2.152,08 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,91 €
Min:
1