CD4016BNSR

Texas Instruments
595-CD4016BNSR
CD4016BNSR

Mfr.:

Description:
Analogue Switch ICs Quad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOIC-14
4 Channel
4 x SPST
850 Ohms
3 V
18 V
10 V
10 V
30 ns
- 55 C
+ 125 C
CD4016B
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Analog Switch ICs
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 5 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 208,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.757

Stock:
3.757 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,92 € 0,92 €
0,664 € 6,64 €
0,60 € 15,00 €
0,53 € 53,00 €
0,496 € 124,00 €
0,478 € 239,00 €
Full Reel (Order in multiples of 2000)
0,428 € 856,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.