CD4016BE

Texas Instruments
595-CD4016BE
CD4016BE

Mfr.:

Description:
Analogue Switch ICs Quad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
Through Hole
PDIP-14
4 Channel
4 x SPST
850 Ohms
3 V
18 V
10 V
10 V
30 ns
- 55 C
+ 125 C
CD4016B
Tube
Brand: Texas Instruments
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Analog Switch ICs
Factory Pack Quantity: 25
Subcategory: Switch ICs
Supply Current - Max: 5 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 5.836

Stock:
5.836
Can Dispatch Immediately
On Order:
7.000
Expected 8/7/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,74 € 0,74 €
0,531 € 5,31 €
0,478 € 11,95 €
0,421 € 42,10 €
0,393 € 98,25 €
0,376 € 188,00 €
0,361 € 361,00 €
0,352 € 1.760,00 €