CD4013BPW

Texas Instruments
595-CD4013BPW
CD4013BPW

Mfr.:

Description:
Flip-Flops CMOS Dual D-Type Flip Flop

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
4000
2 Circuit
CMOS
TSSOP-14
CMOS
Inverting/Non-Inverting
300 ns
- 1.5 mA
1.5 mA
3 V
18 V
SMD/SMT
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Number of Input Lines: 1
Number of Output Lines: 1
Product Type: Flip Flops
Series: CD4013B
Factory Pack Quantity: 90
Subcategory: Logic ICs
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 103

Stock:
103 Can Dispatch Immediately
Quantities greater than 103 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,877 € 0,88 €
0,63 € 6,30 €
0,507 € 12,68 €
0,48 € 43,20 €
0,467 € 126,09 €
0,448 € 241,92 €
0,433 € 467,64 €
0,417 € 1.050,84 €
0,407 € 2.051,28 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,59 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,62 €
Min:
1

Similar Product

Texas Instruments CD4013BPWR
Texas Instruments
Flip-Flops Dual CMOS A 595-CD40 13BPW A 595-CD4013B A 595-CD4013BPW