CD4013BMT

595-CD4013BMT
CD4013BMT

Mfr.:

Description:
Flip-Flops CMOS Dual D-Type Flip Flop

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
D-Type Flip-Flop
4000
2 Circuit
CMOS
SOIC-14
CMOS
Inverting/Non-Inverting
300 ns
- 1.5 mA
1.5 mA
3 V
18 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 1
Number of Output Lines: 1
Product Type: Flip Flops
Series: CD4013B
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,02 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,40 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,76 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,06 €
Min:
1

Similar Product

Texas Instruments CD4013BM96
Texas Instruments
Flip-Flops CMOS Dual D-Type Fli p Flop A 595-CD4013 A 595-CD4013BM