CD4010BE

Texas Instruments
595-CD4010BE
CD4010BE

Mfr.:

Description:
Buffers & Line Drivers Hex Buffer/Cnvrtr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
4000
6 Input
6 Output
Non-Inverting
PDIP-16
- 1.65 mA
30 mA
40 nA
3 V
18 V
60 uA
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 5 Channel
Output Type: CMOS
Pd - Power Dissipation: 100 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 200 ns at 5 V, 100 ns at 10 V, 70 ns at 15 V
Series: CD4010B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 366

Stock:
366 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,877 € 0,88 €
0,629 € 6,29 €
0,566 € 14,15 €
0,50 € 50,00 €
0,468 € 117,00 €
0,449 € 224,50 €
0,433 € 433,00 €
0,415 € 1.037,50 €
0,406 € 2.030,00 €