CD40109BPW

Texas Instruments
595-CD40109BPW
CD40109BPW

Mfr.:

Description:
Translation - Voltage Levels CMOS Quad Lo-to-Hi V ltg Level Shifter A A 595-CD40109BPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Voltage Level Shifter
Voltage Level Shifter
10 Mb/s
TSSOP-16
18 V
3 V
CD40109B
100 ns
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Family: 4000
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 90
Subcategory: Logic ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4.902

Stock:
4.902 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,60 € 1,60 €
1,18 € 11,80 €
0,963 € 24,08 €
0,912 € 82,08 €
0,886 € 239,22 €
0,86 € 464,40 €
0,834 € 900,72 €
0,79 € 3.981,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,53 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,57 €
Min:
1

Similar Product

Texas Instruments CD40109BPWR
Texas Instruments
Translation - Voltage Levels Quad L-H Voltage A 5 95-CD40109BPW A 595 A 595-CD40109BPW