CD40107BM96

Texas Instruments
595-CD40107BM96
CD40107BM96

Mfr.:

Description:
Logic Gates CMOS Dual 2-Input NA ND Buffer/Driver A A 595-CD40107BM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
2 Gate
4000
4 Input
SOIC-8
2 Output
100 mA
- 100 mA
50 ns
3 V
18 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 2-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD40107B
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1.118

Stock:
1.118
Can Dispatch Immediately
On Order:
5.000
Expected 8/19/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,318 € 0,32 €
0,221 € 2,21 €
0,197 € 4,93 €
0,17 € 17,00 €
0,157 € 39,25 €
0,15 € 75,00 €
0,144 € 144,00 €
Full Reel (Order in multiples of 2500)
0,136 € 340,00 €
0,131 € 655,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.