CD40107BE

Texas Instruments
595-CD40107BE
CD40107BE

Mfr.:

Description:
Logic Gates Dual 2-Input NAND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
2 Gate
4000
4 Input
PDIP-8
2 Output
100 mA
- 100 mA
50 ns
3 V
18 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: CMOS Dual 2-Input NAND Buffer/Driver
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD40107B
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 440,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1.575

Stock:
1.575 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,593 € 0,59 €
0,424 € 4,24 €
0,354 € 17,70 €
0,333 € 33,30 €
0,31 € 77,50 €
0,297 € 148,50 €
0,285 € 285,00 €
0,273 € 682,50 €