CD4007UBPWR

Texas Instruments
595-CD4007UBPWR
CD4007UBPWR

Mfr.:

Description:
Specialty Function Logic CMOS Dual Comp Pair Plus Inverter A 595- A 595-CD4007UBPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Specialty Function Logic
RoHS:  
CD4007UB
- 55 C
+ 125 C
TSSOP-14
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Product Type: Specialty Function Logic
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Unit Weight: 190 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2.022

Stock:
2.022 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,611 € 0,61 €
0,435 € 4,35 €
0,39 € 9,75 €
0,342 € 34,20 €
0,319 € 79,75 €
0,304 € 152,00 €
0,30 € 300,00 €
Full Reel (Order in multiples of 2000)
0,29 € 580,00 €
0,275 € 1.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,04 €
Min:
1

Similar Product

Texas Instruments CD4007UBPW
Texas Instruments
Specialty Function Logic CMOS Dual Comp Pair Plus Inverter
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.