CD4007UBMT

Texas Instruments
595-CD4007UBMT
CD4007UBMT

Mfr.:

Description:
Specialty Function Logic CMOS Dual Comp Pair Plus Inverter

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Specialty Function Logic
RoHS:  
CD4007UB
- 55 C
+ 125 C
SOIC-14
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Product Type: Specialty Function Logic
Factory Pack Quantity: 250
Subcategory: Logic ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Quantities greater than 66 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,98 € 0,98 €
0,708 € 7,08 €
0,64 € 16,00 €
0,566 € 56,60 €
Full Reel (Order in multiples of 250)
0,529 € 132,25 €
0,528 € 264,00 €
0,519 € 519,00 €
0,507 € 1.267,50 €
0,50 € 2.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,61 €
Min:
1