CD4002BNSR

Texas Instruments
595-CD4002BNSR
CD4002BNSR

Mfr.:

Description:
Logic Gates Dual 4-Input A 595-C D4002BNSRG4 A 595-C A 595-CD4002BNSRG4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
2 Gate
4000
8 Input
SOIC-14
2 Output
6.8 mA
- 6.8 mA
60 ns
3 V
18 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 4-Input NOR
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD4002B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 208,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.413

Stock:
2.413 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,662 € 0,66 €
0,471 € 4,71 €
0,424 € 10,60 €
0,372 € 37,20 €
0,347 € 86,75 €
0,331 € 165,50 €
0,328 € 328,00 €
Full Reel (Order in multiples of 2000)
0,308 € 616,00 €
0,30 € 1.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.