CD4001BNSR

Texas Instruments
595-CD4001BNSR
CD4001BNSR

Mfr.:

Description:
Logic Gates CMOS Quad 2-In

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
4 Gate
4000
2 Input
SOIC-14
1 Output
1.5 mA
- 1.5 mA
120 ns
3 V
18 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 2-Input NOR
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD4001B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 208,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.430

Stock:
1.430 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,869 € 0,87 €
0,626 € 6,26 €
0,565 € 14,13 €
0,498 € 49,80 €
0,466 € 116,50 €
0,447 € 223,50 €
0,431 € 431,00 €
Full Reel (Order in multiples of 2000)
0,417 € 834,00 €
0,406 € 1.624,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.