CC2640R2FYFVR

Texas Instruments
595-CC2640R2FYFVR
CC2640R2FYFVR

Mfr.:

Description:
RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex -M3 Bluet A 595-CC2640R2FYFVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M3
2.4 GHz
32 bit
128 kB
20 kB
48 MHz
12 bit
1.8 V
3.8 V
+ 85 C
DSBGA-34
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data RAM Type: SRAM
Interface Type: I2C, I2S, SSI, UART
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 8 Channel
Number of I/Os: 14 I/O
Number of Timers: 4 x 32 bit
Operating Supply Voltage: 1.8 V to 3.8 V
Processor Series: CC26xx
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: CC2640R2F
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: SimpleLink
Unit Weight: 7,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

CC26xx SimpleLink™ Ultra-Low Power Wireless

Texas Instruments CC26xx SimpleLink™ Ultra-Low Power Wireless Microcontrollers are wireless MCUs that target Bluetooth Smart, ZigBee and 6LoWPAN, and ZigBee RF4CE remote control applications. These cost-effective, ultra-low power, 2.4-GHz RF devices offer very low active RF and MCU current, and low-power mode current consumption. They provide excellent battery lifetime and allow operation on small coin cell batteries and in energy-harvesting applications. The CC2650 is a wireless MCU targeting Bluetooth Smart, ZigBee and 6LoWPAN, and ZigBee RF4CE remote control applications. The CC2640 targets Bluetooth Smart applications. The CC2630 targets ZigBee and 6LoWPAN applications.
Learn More

CC2640R2F SimpleLink™ Wireless Microcontrollers

Texas Instruments CC2640R2F SimpleLink™ Ultra-Low Energy Wireless Microcontrollers target Bluetooth® 4.2 and Bluetooth 5 low-energy applications. The device is a member of the SimpleLink™ ultra-low-power CC26xx family of cost-effective, 2.4GHz RF devices. Very low active RF and MCU current and low-power-mode current consumption provide excellent battery lifetime. The CC2640R2F allow for operation on small coin cell batteries and in energy-harvesting applications.
Learn more

In Stock: 57

Stock:
57 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,87 € 4,87 €
3,71 € 37,10 €
3,44 € 86,00 €
3,12 € 312,00 €
2,95 € 737,50 €
2,86 € 1.430,00 €
2,82 € 2.820,00 €
Full Reel (Order in multiples of 2500)
2,78 € 6.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,87 €
Min:
1

Similar Product

Texas Instruments CC2640R2FYFVT
Texas Instruments
RF Microcontrollers - MCU SL Bluetooth low ene rgy Wireless MCU A A 595-CC2640R2FYFVR