CC2560BYFVR

Texas Instruments
595-CC2560BYFVR
CC2560BYFVR

Mfr.:

Description:
RF Transceiver Bluetooth Controller A 595-CC2560BYFVT A A 595-CC2560BYFVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS:  
Bluetooth
2.402 GHz to 2.48 GHz
4 Mb/s
8-DPSK, GFSK, Pi/4-DQPSK
2.2 V
4.8 V
35 mA
82.5 mA
12 dBm
- 40 C
+ 85 C
I2S
VQFNP-76
Reel
Brand: Texas Instruments
Development Kit: MSP-WDS430BT1000AD
Mounting Style: SMD/SMT
Number of Receivers: 1 Receiver
Number of Transmitters: 1 Transmitter
Product Type: RF Transceiver
Sensitivity: - 95 dBm
Series: CC2560B
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 10,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,56 € 8.900,00 €