CC2531F128RHAR

Texas Instruments
595-CC2531F128RHAR
CC2531F128RHAR

Mfr.:

Description:
RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC w/USB A 595-C A 595-CC2531F128RHAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
Zigbee
8051
2.4 GHz
250 kbps
4.5 dBm
- 97 dBm
2 V
3.6 V
20.5 mA
128 kB
- 40 C
+ 125 C
VQFN-40
Reel
Brand: Texas Instruments
Data RAM Size: 8 kB
Development Kit: CC2530ZDK-ZLL
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Series: CC2531-RF4CE
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CC253x USB-Enabled System on Chip (SoC) Solutions

Texas Instruments CC253x USB-Enabled System on Chip (SoC) Solutions for 802.15.4, ZigBee, and RF4CE applications that combine the performance of a leading RF transceiver with an industry-standard enhanced 8051 MCU, in-system programmable Flash memory, 8KB RAM, and other powerful features.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
6,32 € 15.800,00 €