CC2500RGPR

Texas Instruments
595-CC2500RGPR
CC2500RGPR

Mfr.:

Description:
RF Transceiver Low-Power 2.4 GHz RF Transceiver A 595-C A 595-CC2500RGP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS:  
Wi-Fi
2.4 GHz to 2.4835 GHz
500 kb/s
2-FSK, GFSK, MSK
1.8 V
3.6 V
1 dBm
- 40 C
+ 85 C
SPI
QFN-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 1
Number of Transmitters: 1
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: RF Transceiver
Sensitivity: - 104 dBm
Series: CC2500
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015


In Stock: 25.640

Stock:
25.640 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,21 € 3,21 €
2,60 € 26,00 €
2,37 € 59,25 €
2,13 € 213,00 €
2,01 € 502,50 €
1,97 € 985,00 €
1,87 € 1.870,00 €
Full Reel (Order in multiples of 3000)
1,81 € 5.430,00 €
1,77 € 10.620,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,78 €
Min:
1

Similar Product

Texas Instruments CC2500RGP
Texas Instruments
RF Transceiver Low-Power 2.4 GHz RF Transceiver A 595-C A 595-CC2500RGPR