CC2430F64RTCR

Texas Instruments
839-CC2430-F64-T/R
CC2430F64RTCR

Mfr.:

Description:
RF System on a Chip - SoC TAPE AND REEL CC2430 64Kb A 839-CC2430-F A 839-CC2430-F64

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
Zigbee
8051
2.4 GHz
250 kbps
0 dBm
- 92 dBm
2 V
3.6 V
27 mA
27 mA
64 kB
- 40 C
+ 85 C
VQFNP-48
Reel
ADC Resolution: 12 bit
Brand: Texas Instruments
Data Bus Width: 8 bit
Data RAM Size: 8 kB
Interface Type: 2-Wire, 3-Wire, 4-Wire, SPI, UART
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8
Number of I/Os: 21 I/O
Number of Timers: 4 Timer
Processor Series: CC243
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: CC2430
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Netherlands
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
9,86 € 24.650,00 €