CC2340R22E0RKPR

Texas Instruments
595-CC2340R22E0RKPR
CC2340R22E0RKPR

Mfr.:

Description:
RF Microcontrollers - MCU SimpleLink 32-bit Ar m Cortex-M0+ Blueto

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M0+
2.4 GHz
32 bit
512 kB
64 kB
48 MHz
12 bit
1.71 V
3.8 V
+ 125 C
VQFN-40
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data RAM Type: SRAM
Development Kit: LP-EM-CC2340R5
Interface Type: I2C, SPI, UART
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of I/Os: 26 I/O
Number of Timers: 3 x 16 bit, 1 x 24 bit
Operating Supply Voltage: 1.71 V to 3.8 V
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: CC2340R2
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

CC2340R2 SimpleLink™ Wireless Microcontroller

Texas Instruments CC2340R2 SimpleLink™ Wireless Microcontroller (MCU) is a 2.4GHz wireless device designed for Bluetooth® low energy and Zigbee®. This wireless MCU is designed as an entry-level SoC (system-on-chip) for low-power wireless communication. The CC2340R2 MCU features 0.71μA ultra-low standby current, integrated balun, 28KB of ultra-low leakage SRAM, and 12KB ROM for bootloader and drivers. This wireless microcontroller supports Over-The-Air upgrade (OTA), Serial Wire Debug (SWD), Real-Time Clock (RTC), and high-performance radio. Typical applications include medical, building automation, beacons, asset tracking, disposables, smart grid, LED luminaire, lighting control, communication equipment, factory automation, and personal electronics.

In Stock: 2.855

Stock:
2.855 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,37 € 2,37 €
1,76 € 17,60 €
1,61 € 40,25 €
1,44 € 144,00 €
1,37 € 342,50 €
1,33 € 665,00 €
1,29 € 1.290,00 €
Full Reel (Order in multiples of 3000)
1,22 € 3.660,00 €
1,20 € 7.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.