CC1190RGVT

Texas Instruments
595-CC1190RGVT
CC1190RGVT

Mfr.:

Description:
RF Front End 850 - 950MHz RF Fron t End A 595-CC1190R A 595-CC1190RGVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Front End
RoHS:  
RF Front End
850 MHz to 950 MHz
2.9 dB
2 V to 3.7 V
3 mA
+ 85 C
SMD/SMT
VQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: RF Front End
Series: CC1190
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
5A991.g
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CC1190 RF Front End IC

The Texas Instruments CC1190 RF IC is a cost-effective, high-performance Front End for low-power, low-voltage wireless applications at 850-950 MHz. The TI CC1190 Front End acts as a range extender for the sub-1 GHz low-power RF transceivers, transmitters, and System-on-Chip devices from TI. The CC1190 integrates a power amplifier, a low-noise amplifier (LNA), switches, and RF matching for the design of high-performance wireless systems. This TI RF Front End IC increases the link budget by providing a power amplifier for increased output power and an LNA with low noise figure for improved receiver sensitivity.

In Stock: 417

Stock:
417
Can Dispatch Immediately
On Order:
500
Expected 8/5/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,76 € 3,76 €
3,07 € 30,70 €
2,86 € 71,50 €
2,61 € 261,00 €
Full Reel (Order in multiples of 250)
2,46 € 615,00 €
2,38 € 1.190,00 €
2,25 € 2.250,00 €
2,16 € 5.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,19 €
Min:
1

Similar Product

Texas Instruments CC1190RGVR
Texas Instruments
RF Front End 850 - 950MHz RF Fron t End A 595-CC1190R A 595-CC1190RGVT