CAXC8T245QWRGYRQ1

Texas Instruments
595-AXC8T245QWRGYRQ1
CAXC8T245QWRGYRQ1

Mfr.:

Description:
Translation - Voltage Levels Automotive 8-bit dua l-supply bus transc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Bus Transceiver
380 Mb/s
VQFN-24
3.6 V
650 mV
SN74AXC8T245
4 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: CMOS
Logic Family: AXC
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 40 uA
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

AXC Voltage Translators

Texas Instruments AXC Voltage Translators offer voltage translation between 0.65V to 3.6V, with data rates exceeding 300+Mbps, and control pins to configure the direction of translation. The AXC family includes 1, 2, 4, and 8-channel devices, as well as bus-hold versions of each device. The AXC family is designed for asynchronous communication, with features such as Vcc isolation and Ioff protection circuitry. These features minimise power consumption and allow glitch-free performance during system power-up.

SN74AXC8T245/Q1 8-Bit Dual-Supply Bus Transceivers

Texas Instruments SN74AXC8T245/Q1 8-Bit Dual-Supply Bus Transceivers determine voltage level mismatch between 0.7V-0.9V devices and 1.8V, 2.5V, and 3.3V standard devices. Using two independent power-supply rails (VCCA and VCCB), the SN74AXC8T245 can operate as low as 0.65V. Supply voltage from 0.65V to 3.6V is accepted in data pins A1 through A8, designed to monitor VCCA. B1 through B8 data pins track VCCB, which allows 0.65V to 3.6V supply voltage. Developed for asynchronous communication between data buses, the SN74AXC8T245 transmits data from the A bus to the B bus or from the B bus to the A bus. This feature depends on the logic level of the direction-control inputs (DIR1 and DIR2).

In Stock: 3.169

Stock:
3.169 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,96 € 1,96 €
1,46 € 14,60 €
1,33 € 33,25 €
1,19 € 119,00 €
1,13 € 282,50 €
1,09 € 545,00 €
1,05 € 1.050,00 €
Full Reel (Order in multiples of 3000)
0,998 € 2.994,00 €
0,98 € 5.880,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.