CAVC1T45QDRYRQ1

Texas Instruments
595-CAVC1T45QDRYRQ1
CAVC1T45QDRYRQ1

Mfr.:

Description:
Bus Transceivers Automotive single-b it dual-supply bus t

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
AVC
SON-6
12 mA
1.08 V
3.6 V
- 40 C
+ 125 C
Brand: Texas Instruments
Development Kit: 5-8-NL-LOGIC-EVM
Mounting Style: SMD/SMT
Product Type: Bus Transceivers
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AVC1T45/SN74AVC1T45-Q1 Bus Transceiver

Texas Instruments SN74AVC1T45/SN74AVC1T45-Q1 Bus Transceiver is a single-bit, non-inverting bus transceiver using two configurable power-supply rails. The SN74AVC1T45/SN74AVC1T45-Q1 is operational with VCCA/VCCB as low as 1.08V. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.08V to 3.6V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.08V to 3.6V. This feature allows universal low-voltage, bidirectional translation between either 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V voltage nodes.

In Stock: 4.921

Stock:
4.921 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,611 € 0,61 €
0,437 € 4,37 €
0,392 € 9,80 €
0,343 € 34,30 €
0,32 € 80,00 €
0,306 € 153,00 €
0,302 € 302,00 €