CAHCT373QWRKSRQ1

Texas Instruments
595-CAHCT373QWRKSRQ1
CAHCT373QWRKSRQ1

Mfr.:

Description:
Latches Automotive octal tra nsparent D-type lat

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
CMOS
AHCT
VQFN-20
9.6 ns
8 mA
- 8 mA
4.5 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Product Type: Latches
Series: SN74AHCT373-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AHCT373/SN74AHCT373-Q1 D-Type Latches

Texas Instruments SN74AHCT373/SN74AHCT373-Q1 D-Type Latches are octal transparent with 3-state outputs and eight D-type latches. These latches operate at a 4.5V to 5.5V supply voltage range, 2V high-level input voltage, and 0.8V low-level input voltage. All channels share a Latch Enable (LE) input and an Output Enable (OE) input. The SN74AHCT373-Q1 devices are AEC-Q100 qualified for automotive applications. Typical applications include parallel data storage and a digital bus buffer.

In Stock: 2.700

Stock:
2.700 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,679 € 0,68 €
0,485 € 4,85 €
0,436 € 10,90 €
0,383 € 38,30 €
0,357 € 89,25 €
0,341 € 170,50 €
0,339 € 339,00 €
Full Reel (Order in multiples of 3000)
0,312 € 936,00 €
0,305 € 1.830,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.