BUF634TG3

Texas Instruments
595-BUF634TG3
BUF634TG3

Mfr.:

Description:
High Speed Operational Amplifiers 250mA High-Speed Buf fer A 595-BUF634AID A 595-BUF634AIDR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
BUF634
1 Channel
240 MHz
2 kV/us
250 mA
20 uA
30 mV
36 V
4.5 V
1.5 mA
- 40 C
+ 85 C
Through Hole
TO-220-5
Tube
Amplifier Type: Buffer Amplifiers
Brand: Texas Instruments
en - Input Voltage Noise Density: 4 nV/sqrt Hz
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 49
Subcategory: Amplifier ICs
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
93
Expected 8/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,61 € 32,61 €
26,53 € 265,30 €
24,12 € 603,00 €
22,97 € 2.251,06 €
22,41 € 5.490,45 €

Similar Product

Texas Instruments BUF634AIDR
Texas Instruments
High Speed Operational Amplifiers 210-MHz 250-mA high -speed buffer 8-SOIC