BUF634T

Texas Instruments
595-BUF634T
BUF634T

Mfr.:

Description:
High Speed Operational Amplifiers 250mA High-Speed Buf fer A 595-BUF634AID A 595-BUF634AIDR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
BUF634
1 Channel
240 MHz
2 kV/us
250 mA
20 uA
30 mV
36 V
4.5 V
1.5 mA
- 40 C
+ 85 C
Through Hole
TO-220-5
Tube
Amplifier Type: Buffer Amplifiers
Brand: Texas Instruments
en - Input Voltage Noise Density: 4 nV/sqrt Hz
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 49
Subcategory: Amplifier ICs
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,05 € 33,05 €
26,75 € 267,50 €
25,18 € 629,50 €
24,14 € 2.365,72 €
22,63 € 6.653,22 €

Similar Product

Texas Instruments BUF634AIDR
Texas Instruments
High Speed Operational Amplifiers 210-MHz 250-mA high -speed buffer 8-SOIC