BUF08630RGWR

Texas Instruments
595-BUF08630RGWR
BUF08630RGWR

Mfr.:

Description:
LCD Gamma Buffers Programmable Gamma- Voltage Gen A 595-BU A 595-BUF08630RGWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LCD Gamma Buffers
RoHS:  
BUF08630
9 Channel
45 V/us
20 V
9 V
940 uA
- 40 C
+ 85 C
SMD/SMT
VQFN-20
Reel
Amplifier Type: Gamma Buffer,VCOM
Brand: Texas Instruments
Development Kit: BUF08630EVM
Moisture Sensitive: Yes
Product: LCD Gamma Buffers
Product Type: LCD Gamma Buffers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BUF08630 Programmable Gamma-Voltage Generators

Texas Instruments BUF08630 programmable gamma-voltage generators offer eight programmable gamma channels and one programmable VCOM channel. TI BUF08630 programmable gamma-voltage generators have two separate memory banks, allowing simultaneous storage of two different gamma curves to facilitate switching between gamma curves. The final gamma and VCOM values can be stored in the on-chip, nonvolatile memory. To allow for programming errors or liquid crystal display (LCD) panel rework, the TI BUF08630 supports up to 16 write operations to the on-chip memory.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
2,78 € 8.340,00 €