BQ79758QPAPRQ1

Texas Instruments
595-BQ79758QPAPRQ1
BQ79758QPAPRQ1

Mfr.:

Description:
Battery Management Automotive 18S batte ry monitor and bala

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Monitors and Balancers
18 S Battery
HTQFP-64
SMD/SMT
BQ79758
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Functional Safety-Compliant Automotive
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq79758-Q1 18S Battery Monitor & Balancer

Texas Instruments bq79758-Q1 18S Battery Monitor and Balancer provides high-accuracy cell voltage measurements for up to 18S battery modules in high-voltage battery management systems in xEV/EV. The monitor offers different channel options in the same package type, providing pin-to-pin compatibility and supporting high reuse of the established software and hardware across any platform. This device has a state-of-the-art ADC architecture/measurement system, meeting stringent automotive standards and safety requirements. With the daisy chain isolated by a transformer (or capacitor), the Texas Instruments bq79758-Q1 is suitable for centralized or distributed architectures in an xEV powertrain.

In Stock: 923

Stock:
923 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,69 € 14,69 €
11,65 € 116,50 €
10,90 € 272,50 €
10,10 € 1.010,00 €
9,84 € 2.460,00 €
9,74 € 4.870,00 €
Full Reel (Order in multiples of 1000)
9,22 € 9.220,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.