BQ79716BQPAPRQ1

Texas Instruments
595-BQ79716BQPAPRQ1
BQ79716BQPAPRQ1

Mfr.:

Description:
Battery Management 16-S automotive prec ision battery monit

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Monitor
HTQFP-64
SMD/SMT
BQ79716B-Q1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BQ79616EVM-021
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 366 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq79716b-Q1 Automotive 16S Battery Monitor

Texas Instruments bq79716b-Q1 Automotive 16S Battery Monitor provides high-accuracy cell voltage measurements for up to 16S battery modules in battery management systems (BMS) for xEV/EV applications. The monitor offers various channel options within the same package type, ensuring pin-to-pin compatibility and facilitating high reuse of established software and hardware spanning multiple platforms.

In Stock: 900

Stock:
900 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 900 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,11 € 12,11 €
9,55 € 95,50 €
8,91 € 222,75 €
8,20 € 820,00 €
8,19 € 2.047,50 €
7,92 € 3.960,00 €
Full Reel (Order in multiples of 1000)
7,49 € 7.490,00 €
2.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.