BQ78350DBTR-R1A

Texas Instruments
595-BQ78350DBTR-R1A
BQ78350DBTR-R1A

Mfr.:

Description:
Battery Management CEDV li-ion gas gaug e and battery manag A 595-BQ78350DBT-R1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Fuel Gauges
Lithium Iron Phosphate (LiFePO4), Lithium-ion, Lithium Polymer
5.5 V
2.5 V
TSSOP-30
SMD/SMT
BQ78350-R1A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Capacity: 320000 mAh
Development Kit: BQ76920EVM, BQ76930EVM, BQ76940EVM
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 650 uA
Product Type: Battery Management
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

bq78350 Battery Management Controller

Texas Instruments bq78350 Li-Ion & LiFePO4 Battery Management Controller and companion to the bq769x0 family of Analog Front End (AFE) protection devices provides a comprehensive set of Battery Management System (BMS) subsystems. These devices help to accelerate product development for faster time-to-market.

In Stock: 3.879

Stock:
3.879 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,73 € 4,73 €
3,60 € 36,00 €
3,33 € 83,25 €
3,02 € 302,00 €
2,88 € 720,00 €
2,83 € 1.415,00 €
2,81 € 2.810,00 €
Full Reel (Order in multiples of 2000)
2,81 € 5.620,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,50 €
Min:
1

Similar Product

Texas Instruments BQ78350DBT-R1A
Texas Instruments
Battery Management CEDV li-ion gas gaug e and battery manag A 595-BQ78350DBTR-R1A