BQ7790500PWR

Texas Instruments
595-BQ7790500PWR
BQ7790500PWR

Mfr.:

Description:
Battery Management 3- to 5-series li-io n and li-phosphate A 595-BQ7790500PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion, Lithium Phosphate
4.2 V
25 V
TSSOP-20
SMD/SMT
BQ77905
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 6 uA
Product Type: Battery Management
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq7790x Stackable Li-Ion Battery Protector ICs

Texas Instruments bq7790x 3-to-5 Series Stackable Li-Ion Battery Protector ICs are low-power battery pack protectors that implement a suite of voltage, current, and temperature protections. These protections are all done without microcontroller (MCU) control. Protection thresholds and delays are factory-programmed and available in a variety of configurations. Separate overtemperature and undertemperature thresholds for discharge (OTD and UTD) and charge (OTC and UTC) are provided for added flexibility. These devices achieve pack protection via the integrated independent CHG and DSG low-side NMOS FET drivers, which may be disabled via two control pins.
Learn more

In Stock: 476

Stock:
476 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,46 € 1,46 €
1,08 € 10,80 €
0,972 € 24,30 €
0,869 € 86,90 €
0,812 € 203,00 €
0,782 € 391,00 €
0,756 € 756,00 €
Full Reel (Order in multiples of 2000)
0,713 € 1.426,00 €
0,694 € 2.776,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,67 €
Min:
1

Similar Product

Texas Instruments BQ7790500PW
Texas Instruments
Battery Management 3- to 5-series li-io n and li-phosphate A 595-BQ7790500PWR