BQ7720704DSSR

Texas Instruments
595-BQ7720704DSSR
BQ7720704DSSR

Mfr.:

Description:
Battery Management 3-series to 7-series cell Li-ion battery

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Protectors
Lithium-ion
38.5 V
WSON-12
SMD/SMT
BQ77207
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Protection
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1 uA
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq77207 Voltage & Temperature Protector

Texas Instruments bq77207 Voltage and Temperature Protector provides a range of voltage and temperature monitoring. These include overvoltage (OVP), undervoltage (UVP), open-wire (OW), and overtemperature (OT) protection for Li-ion battery pack systems. Each cell is monitored independently for overvoltage, undervoltage, and open-wire conditions. With the addition of an external NTC or PTC thermistor, the device can detect overtemperature conditions.

In Stock: 2.985

Stock:
2.985 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,82 € 1,82 €
1,35 € 13,50 €
1,23 € 30,75 €
1,10 € 110,00 €
1,04 € 260,00 €
1,01 € 505,00 €
0,963 € 963,00 €
Full Reel (Order in multiples of 3000)
0,912 € 2.736,00 €
0,894 € 5.364,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.