BQ76PL536APAPR

Texas Instruments
595-BQ76PL536APAPR
BQ76PL536APAPR

Mfr.:

Description:
Battery Management Li/Ion Batt Mon and Sec Prot IC A 595-BQ A 595-BQ76PL536APAPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion, Lithium Polymer
4.9 V to 5.1 V
12 uA to 20 uA
6 V to 30 V
HTQFP-64
SMD/SMT
BQ76PL536A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 45 uA
Product Type: Battery Management
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 496,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BQ76PL536A-Q1 3 to 6 Series Li-Ion Battery Monitor

Texas Instruments BQ76PL536A-Q1 Cell Li-Ion Battery Monitor and Secondary Protection IC is a stackable three to six-series cell Li-Ion battery pack protector and an analog front end. This incorporates a precision analog-to-digital converter, independent cell voltage and temperature protection, cell balancing, and a precision 5V regulator to power user circuitry. The BQ76PL536A-Q1 integrates a voltage translation and precision analog-to-digital converter system to measure battery cell voltages with high accuracy and speed. This cell Li-Ion battery monitor provides full (secondary) protection for overvoltage, undervoltage, and overtemperature conditions. The Texas Instruments BQ76PL536A-Q1 is designed for use in Electrical Vehicles (EV) and Hybrid Electric Vehicles (HEV) applications.

In Stock: 767

Stock:
767 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 767 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,48 € 8,48 €
6,60 € 66,00 €
6,14 € 153,50 €
5,62 € 562,00 €
5,35 € 1.337,50 €
5,25 € 2.625,00 €
Full Reel (Order in multiples of 1000)
5,11 € 5.110,00 €
4,83 € 9.660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,00 €
Min:
1

Similar Product

Texas Instruments BQ76PL536APAPT
Texas Instruments
Battery Management Li/Ion Batt Mon and Sec Prot IC A 595-BQ A 595-BQ76PL536APAPR