BQ76925RGET

Texas Instruments
595-BQ76925RGET
BQ76925RGET

Mfr.:

Description:
Battery Management AFE for 3-6 Series L ithium-Ion Cell A 5 A 595-BQ76925RGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion, Lithium Polymer
26.4 V
4.2 V to 26.4 V
VQFN-24
SMD/SMT
BQ76925
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BQ76925EVM
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Moisture Sensitive: Yes
Operating Supply Current: 40 uA
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 54,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 941

Stock:
941 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,53 € 2,53 €
1,89 € 18,90 €
1,73 € 43,25 €
1,56 € 156,00 €
Full Reel (Order in multiples of 250)
1,36 € 340,00 €
1,32 € 660,00 €
1,30 € 3.250,00 €
1,29 € 6.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.