BQ7692000PWR

Texas Instruments
595-BQ7692000PWR
BQ7692000PWR

Mfr.:

Description:
Battery Management 3 to 5 series cell L i-Ion Batt Monitor A 595-BQ7692000PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium Iron Phosphate (LiFePO4), Lithium-ion, Lithium Polymer
2.5 V
25 V
TSSOP-20
SMD/SMT
BQ76920
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 40 uA
Product Type: Battery Management
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 78,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

bq769x0 Li-Ion & Li-Phosphate Battery Monitors

Texas Instruments bq769x0 Li-Ion & Li-Phosphate Battery Monitors are a robust analog front-end (AFE) devices that serves as part of a complete pack monitoring and protection solution for next-generation, high-power systems, such as light electric vehicles, power tools, and uninterruptible power supplies. The bq769x0 is designed with low power in mind: Sub-blocks within the IC may be enabled/disabled to control the overall chip current consumption, and a SHIP mode provides a simple way to put the pack into an ultra-low power state.
Learn More

In Stock: 2.422

Stock:
2.422 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,44 € 3,44 €
2,60 € 26,00 €
2,39 € 59,75 €
2,16 € 216,00 €
2,05 € 512,50 €
2,04 € 1.020,00 €
1,97 € 1.970,00 €
Full Reel (Order in multiples of 2000)
1,87 € 3.740,00 €
1,82 € 7.280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,15 €
Min:
1

Similar Product

Texas Instruments BQ7692000PW
Texas Instruments
Battery Management 3 to 5 series cell L i-Ion Batt Monitor A 595-BQ7692000PWR