BQ500511ARHAR

Texas Instruments
595-BQ500511ARHAR
BQ500511ARHAR

Mfr.:

Description:
Wireless Charging ICs Wireless Power Trans mitter Controller 4

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Wireless Charging ICs
RoHS:  
WPC 1.2
Transmitters
5 W
3 V
3.45 mA
- 40 C
+ 85 C
SMD/SMT
VQFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage - Max: 3.6 V
Input Voltage - Min: 2 V
Moisture Sensitive: Yes
Product Type: Wireless Charging ICs
Series: BQ500511A
Factory Pack Quantity: 2500
Subcategory: Wireless Charging
Unit Weight: 78,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 991

Stock:
991 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 991 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,21 € 5,21 €
4,00 € 40,00 €
3,69 € 92,25 €
3,35 € 335,00 €
3,20 € 800,00 €
3,10 € 1.550,00 €
3,07 € 3.070,00 €
Full Reel (Order in multiples of 2500)
3,02 € 7.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.