BQ50002ARHBR

Texas Instruments
595-BQ50002ARHBR
BQ50002ARHBR

Mfr.:

Description:
Wireless Charging ICs Low-Cost 5-V Wireles s Power Transmitter

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Wireless Charging ICs
RoHS:  
WPC 1.2
Transmitters
3 V
21 mA
5 W
4.5 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
VQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BQ50002EVM-607
Input Voltage - Max: 5.5 V
Input Voltage - Min: 4.5 V
Moisture Sensitive: Yes
Product Type: Wireless Charging ICs
Series: BQ50002A
Factory Pack Quantity: 3000
Subcategory: Wireless Charging
Unit Weight: 68,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2.965

Stock:
2.965 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,87 € 2,87 €
2,16 € 21,60 €
1,99 € 49,75 €
1,79 € 179,00 €
1,69 € 422,50 €
1,67 € 835,00 €
1,58 € 1.580,00 €
Full Reel (Order in multiples of 3000)
1,51 € 4.530,00 €
1,49 € 8.940,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.