BQ4802LYPWR

Texas Instruments
595-BQ4802LYPWR
BQ4802LYPWR

Mfr.:

Description:
Real Time Clock Parallel RTC A 595-B Q4802LYPW A 595-BQ4 A 595-BQ4802LYPW

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Real Time Clock
RoHS:  
Parallel
YY-MM-DD-dd
HH:MM:SS (24 hr)
16 B
TSSOP-28
Backup Switching
2.7 V
3.6 V
0 C
+ 70 C
BQ4802LY
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Alarm, Calendar, Clock, NV SRAM Control
Product Type: Real Time Clocks
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Unit Weight: 117,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 47 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,92 € 6,92 €
5,37 € 53,70 €
4,98 € 124,50 €
4,60 € 460,00 €
4,47 € 1.117,50 €
4,39 € 4.390,00 €
Full Reel (Order in multiples of 2000)
4,27 € 8.540,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,26 €
Min:
1

Similar Product

Texas Instruments BQ4802LYPW
Texas Instruments
Real Time Clock Parallel RTC A 595-B Q4802LYPWR A 595-BQ A 595-BQ4802LYPWR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.