BQ29728DSET

Texas Instruments
595-BQ29728DSET
BQ29728DSET

Mfr.:

Description:
Battery Management Li-Ion/Li Polymer Ad vanced Single-Cell BQ29728DSER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion, Lithium Polymer
4.28 V
8 V
WSON-6
SMD/SMT
BQ2972
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BQ29700EVM-610
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 4 uA
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq297xx Single-Cell Battery Cell Protection ICs

Texas Instruments bq297xx Single-Cell Battery Cell Protection ICs provide an accurate monitor and trigger threshold for overcurrent protection. This protection is done during high discharge/charge current operation or battery overcharge conditions. The Texas Instruments bq2970 device protects Li-Ion/Li-Polymer cells and monitors across the external power FETs for protection due to high charge or discharge currents. In addition, there is overcharge and depleted battery monitoring and protection. These features are implemented with low current consumption in NORMAL mode operation.

In Stock: 369

Stock:
369 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,06 € 1,06 €
0,761 € 7,61 €
0,685 € 17,13 €
0,602 € 60,20 €
Full Reel (Order in multiples of 250)
0,563 € 140,75 €
0,539 € 269,50 €
0,522 € 522,00 €
0,499 € 1.247,50 €
0,487 € 2.435,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,49 €
Min:
1